Cornell-Dubilier CGS103T300X5R

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Screw Terminal 10000uF 300V-10+50%
Manufacturer #: CGS103T300X5R
Allied Stock #: 71025957
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$195.57 (Each)
20 $195.57
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CGS
Capacitance 10000 uF
Current, Ripple 14.9 A
Maximum Operating Temperature 85 °C
ESR 18 Milliohms
Case Size 3 x 5.875 in
Voltage Rating 300 VDC
Life Hours 1000

Overview

Cornell-Dubilier CGS Series — High-Capacity Screw Terminal Aluminum Electrolytic Capacitors:

Type CGS screw terminal, aluminum electrolytic capacitors have a high CV rating and are suitable for use in most demanding applications requiring high current filtering or energy storage..

Features:

  • High CV rating
  • High current filtering
  • Screw Terminal
  • RoHS Compliant

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Screw Terminal 10000uF 300V-10+50%
    Allied Stock #: 71025957
    Mfr's Part #: CGS103T300X5R
    $195.570 Each
    Quantity added: