Cornell-Dubilier CGR152U050R2C

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Screw Terminal 1500uF 50V-10+75%
Manufacturer #: CGR152U050R2C
Allied Stock #: 71025923
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$23.13 (Each)
100 $23.13
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CGR
Capacitance 1500 uF
Configuration Radial, Can
Current, Ripple 4.7 A
Maximum Operating Temperature 105 °C
Termination Screw Terminal
Tolerance -10, +75%
ESR 67.2 Milliohms
Element Material Aluminum Electrolytic
Case Size 1.375 x 2.125 in
Voltage Rating 50 VDC
Life Hours 2000

Overview

Cornell-Dubilier CGR Series — High-Temp Screw Terminal Aluminum Electrolytic Capacitors:

Type CGR screw terminal, aluminum electrolytic capacitors have excellent reliability and are good for 2000 hours at 105 C at full rated voltage.

Features:

  • High reliability - 2000 hours at 105 C
  • Screw Terminal
  • Commercial Equivalent of
  • MIL-C-350 18/04, 06, 10
  • RoHS Compliant

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Screw Terminal 1500uF 50V-10+75%
    Allied Stock #: 71025923
    Mfr's Part #: CGR152U050R2C
    $23.130 Each
    Quantity added: