Cornell-Dubilier 381LX271M200G032

Image may be a representation.
See specs for product details.
Capacitor; Al Electrolytic; 270 μ F; 200 WVDC; 250 VDC; ± 20% ; G03;
Manufacturer #: 381LX271M200G032
Allied Stock #: 70190445

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1.61 (Each)
300 $1.61
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 300

Multiples Of: 300
Product Specifications
Product Attribute Attribute Value Search
Series 381LX Series
Capacitance 270 uF
Case Code G03
Current, Leakage ≠3≠CV μA
Current, Ripple 1.10 A @ 120 Hz, 105 °C
Diameter 0.79 in.
Length 1.38" (35.052mm)
Maximum Operating Temperature +105 °C
Minimum Operating Temperature –40 °C
Termination Snap-In
Tolerance 20 %
Voltage, Surge 250 VDC
Voltage, Working 200 WVDC
ESR 0.737 Ohms
Element Material Aluminum Electrolytic
Shelf Life 1000 hr @ 105°C
Case Size 20 mm Dia. x 35 mm L
Insulating Material Group PVC Sleeve
Voltage Rating 200 VDC
ESR, Test Condition @ +25°C, 120 Hz

Overview

Cornell-Dubilier 381LX Series — High Ripple & Long Life, Snap-In Capacitors:

Adding longer-life and more ripple capability to the excellent value of Type 380L/LX capacitors, the 381L/LX readily handles tough switching power supply input and output circuits and motor-drive bus capacitor applications where the high surface area of multiple units in parallel equals the ripple capability of our Type 520C inverter-grade capacitor. Type 381LX delivers more capacitance per can size while Type 381L gives lower ESR for the same capacitance rating. Type 383L/LX has 4 or 5 leads for stable, reverse-proof mounting.

Features:

  • Top performance in power supplies and motor drives
  • 4 times the life of Type 380L/LX
  • 2, 4 and 5 leads available
  • Big selection of 42 case sizes

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; Al Electrolytic; 270 μ F; 200 WVDC; 250 VDC; ± 20% ; G03;
    Allied Stock #: 70190445
    Mfr's Part #: 381LX271M200G032
    $1.610 Each
    Quantity added: