Cornell-Dubilier 380LX391M200J012

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Snap In 390uF 200V 20%
Manufacturer #: 380LX391M200J012
Allied Stock #: 71036599
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1.44 (Each)
1000 $1.44
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series 380LX Series
Capacitance 390 uF
Current, Ripple 1.7 A
Maximum Operating Temperature 85 °C
Termination Snap-In
ESR 0.47 Ohm
Case Size 25 x 25 mm
Voltage Rating 200 VDC
Product Added to Cart
Cornell-Dubilier
Capacitors; Aluminum Electrolytic; Snap In 390uF 200V 20%
Allied Stock #: 71036599
Mfr's Part #: 380LX391M200J012
$1.440 Each
Quantity added: