Cornell-Dubilier 380LX123M050K452

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Snap In 12000uF 50V 20%
Manufacturer #: 380LX123M050K452
Allied Stock #: 71036475

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$4.26 (Each)
560 $4.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 560

Multiples Of: 80
Product Specifications
Product Attribute Attribute Value Search
Series 380LX Series
Capacitance 12000 uF
Current, Ripple 5.6 A
Maximum Operating Temperature 85 °C
Termination Snap-In
ESR 0.033 Ohm
Case Size 30 x 45 mm
Voltage Rating 50 VDC
Product Added to Cart
Cornell-Dubilier
Capacitors; Aluminum Electrolytic; Snap In 12000uF 50V 20%
Allied Stock #: 71036475
Mfr's Part #: 380LX123M050K452
$4.260 Each
Quantity added: