Cornell-Dubilier 380LX102M350A062

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Snap In 1000uF 350V 20%
Manufacturer #: 380LX102M350A062
Allied Stock #: 71036440
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$9.03 (Each)
560 $9.03
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 560

Multiples Of: 80
Product Specifications
Product Attribute Attribute Value Search
Series 380LX Series
Capacitance 1000 uF
Current, Ripple 3.8 A
Maximum Operating Temperature 85 °C
Termination Snap-In
ESR 0.25 Ohm
Case Size 35 x 63 mm
Voltage Rating 350 VDC
Product Added to Cart
Cornell-Dubilier
Capacitors; Aluminum Electrolytic; Snap In 1000uF 350V 20%
Allied Stock #: 71036440
Mfr's Part #: 380LX102M350A062
$9.030 Each
Quantity added: