Cornell-Dubilier 380LQ391M400A022

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Snap In 390uF 400V 20%
Manufacturer #: 380LQ391M400A022
Allied Stock #: 71036343

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$3.37 (Each)
560 $3.37
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 560

Multiples Of: 80
Product Specifications
Product Attribute Attribute Value Search
Series 380LQ Series
Capacitance 390 uF
Current, Ripple 2.13 A
Maximum Operating Temperature 85 °C
Termination Snap-In
ESR 0.51 Ohm
Case Size 35 x 30 mm
Voltage Rating 400 VDC

Overview

Cornell-Dubilier 380LQ Series — Compact, High Capacitance, Snap-In Capacitors:

Type 380LQ is on average 27% smaller and more than 10 mm shorter than Type 380LX. This is achieved with a new can-closure method that permits installing capacitor elements into smaller cans. Approaching the capability of the 380LX, the new 380LQ enables you to shrink equipment size and retain the original performance.

Features:

  • New, more capacitance per case
  • Compare to Type 380LX
  • New, lower voltages down to 16 V

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Snap In 390uF 400V 20%
    Allied Stock #: 71036343
    Mfr's Part #: 380LQ391M400A022
    $3.370 Each
    Quantity added: