Cornell-Dubilier 32FD3705A-F

Image may be a representation.
See specs for product details.
Motor Start Capacitors & Motor Run Capacitors 5uF 370V 10 Percent
Manufacturer #: 32FD3705A-F
Allied Stock #: 71025394

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$9.02 (Each)
24 $9.02
240 $8.48
Availability

0 can ship immediately.

61 can ship in 10 days.

Request Lead Time

Minimum Quantity: 24

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MPF Series
Capacitance 5 uF
Configuration Oval
Termination QC Tabs
Tolerance 10 %
Element Material Polypropylene Metallized
Special Features Oil Filled;Motor Start/Run

Overview

Cornell-Dubilier MPF Series — AC Motor Run | Metallized Polypropylene Capacitors:

Type MPF AC metallized polypropylene film dielectric capacitors offer a reliable option for alternating current applications. All devices are oil filled in metal cases with 4-prong quick disconnect terminals for easy assembly. These capacitors pack high capacitance and voltage capabilities into a small, light-weight package. The MPF is internally protected for fail-safe operation. These capacitors have extremely low DF that is ideal for AC motor ran applications.

The service life objective for this series is 60,000 hours of operating life with a 94% survival rate when operated at full voltage, 60 Hz, and rated ambient temperature. AC capacitors are frequently used at voltages and ambient temperatures other than rated conditions. Service life may be estimated under specific conditions of temperature and voltage by using the curves as shown below and to the right. The Capacitance vs. Temperature curve may be used to determine the capacitance change as a function of temperature. Capacitance varies by no more than ±3% over the operating temperature range.

Features:

  • Low DF
  • Protected with a pressure sensitive interrupter
  • Small size and light weight
  • UL E71645
  • CSA 219950
  • Air conditioning and refrigeration applications
  • Power factor correction
  • Motors

  • Product Added to Cart
    Cornell-Dubilier
    Motor Start Capacitors & Motor Run Capacitors 5uF 370V 10 Percent
    Allied Stock #: 71025394
    Mfr's Part #: 32FD3705A-F
    $9.020 Each
    Quantity added: