All Products
Manufacturers
Circuit Protection
Connectors
Electronic Components
Enclosures, Racks & Cabinets
ESD & Prototyping
Fans & Thermal Management
Industrial Controls
Industrial Data Communications
Motors & Motor Controls
Optoelectronics & Lighting
PLCs & HMIs
Pneumatics
Power Products
Relays
Sensors
Switches
Test & Measurement
Tools & Hardware
Wire & Cable
Cornell-Dubilier

Cornell-Dubilier 225P82391WD3

Mfr. Part #: 225P82391WD3
Allied Stock #: 70267300

Description

Capacitor,Polyester Film,Cap 0.082 uF,Tol 10%,Vol-Rtg 100 VDC,Radial,Hockey Crmp

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

1000

$1.23

50000

$1.20

Minimum Qty: 1000
Multiples Of: 1000
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Capacitance 0.082 uF
Capacitance Range 0.001 to 0.099 uF
Color Orange
Element Material Polyester Film
Lead Type Hockey Crimped
Series 225P Series
Termination Radial Leads
Tolerance 10 %
Voltage Rating 100 VDC

Overview

Features:
  • Radial Lead, Pressed Profile
  • Non-Inductively Wound, Extended Foil Construction
  • Over 35 Years of Proven Dependability
    Specifications:
  • Capacitance Range: Up to 1 μF
  • Voltage Ratings: 100 to 600 VDC, 70 to 200 VAC
  • Operating Temperature Range: –55°C to +85°C (At Full Voltage)
  • Product Added to Cart
    Cornell-Dubilier
    Capacitor,Polyester Film,Cap 0.082 uF,Tol 10%,Vol-Rtg 100 VDC,Radial,Hockey Crmp
    Allied Stock #: 70267300
    Mfr's Part #: 225P82391WD3
    $1.230 Each
    Quantity added:
    We’re sorry, our website no longer supports
    For your security and a speedy alliedelec.com experience, please update your browser: