Skip to content
Cornell-Dubilier

Cornell-Dubilier 150333J630EC

Mfr. Part #: 150333J630EC
Allied Stock #: 71511004

Description

Cap Film 0.033uF 630V PET 5% (8 X 20.5mm) Axial 125???C Bulk

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

3000

$0.65

150000

$0.64

Minimum Qty: 3000
Multiples Of: 3000
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Capacitance 0.033 uF
Capacitance Range 0.001 to 0.099 uF
Element Material Polyester Metallized
Product Added to Cart
Cornell-Dubilier
Cap Film 0.033uF 630V PET 5% (8 X 20.5mm) Axial 125???C Bulk
Allied Stock #: 71511004
Mfr's Part #: 150333J630EC
$0.650 Each
Quantity added: