Cornell-Dubilier 101C164M063DN1B

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Screw Terminal 160000uF 63V 20% tol.
Manufacturer #: 101C164M063DN1B
Allied Stock #: 71027181
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$155.04 (Each)
10 $155.04
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 101C Series
Capacitance 160000 uF
Configuration Radial, Can
Maximum Operating Temperature 105 Deg. C
Termination Screw Terminal
Tolerance 0.2
Element Material Aluminum Electrolytic
Voltage Rating 63 VDC

Overview

Cornell-Dubilier 101C Series — Low-ESR | Wide-Temperature Grade Capacitors:

The Ultimate in Cold Performance and ESR: The Type 101C is the wide-temperature, low voltage version of the Type 550C. It is ideal for high-ripple current military and industrial applications that need full performance to –40 C and solid performance to –55 C. It also excels as a power-supply output capacitor because of its exceptionally low ESR. The extended cathode foil of the 101C assures heat flow from the capacitor element to the can in all mounting orientations.

Features:

  • 5,000 hour load life
  • Ripple Current to > 100 amps @ 55 C
  • ESRs to 2.5 mOhm
  • > 90% capacitance at –40 C

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Screw Terminal 160000uF 63V 20% tol.
    Allied Stock #: 71027181
    Mfr's Part #: 101C164M063DN1B
    $155.040 Each
    Quantity added: