Conxall 4280-5SG-300

Image may be a representation.
See specs for product details.
MULTI-CON PANEL #20 CRIMP
Manufacturer #: 4280-5SG-300
Allied Stock #: 70933379

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$7.59 (Each)
25 $7.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Multi-Con-X Series
Mounting Type Panel Mount
Type Sealed
Voltage Rating 600 V
Primary Type Cable End Connector

Overview

***NOTE:
— #12 contacts are only available in 7 position connectors
— #16 contacts are only available in 10 position connectors
— #20 contacts are only available in 18 & 20 position connectors
— P/C Tail sizes .280 and .335 are only available with #20 contacts
— The 20-position connector with #20 contacts is only available in cable end female, and panel male configuration

Con-X Family Features:

  • Maxi-Con-X 7-position Cable End connector
  • #12 (7 position) gold plated crimp style Pins
  • Weathertight backshell w/.21-.25 grommet
  • Field Installable Connector & Custom Cable Assemblies
  • Rating 4.8 thru 13.0A, 600V
  • Conductor Size #16 contacts, 16 thru 18 AWG
  • #20 contacts, 20 thru 24 AWG
  • Configuration 2 thru 5 #16 Contacts or 2 thru 8 #20 Contacts
  • Certification UL Recognized File #E150822 - 250V
  • CSA Certified File #181200 - 600V
  • IP-67 rating, at the face (when mated)
  • IP-67 molded cable assemblies (when mated)
  • All plastic design is light weight
  • Variety of standard options to meet all design specifications
  • Custom cable assemblies available
  • UL recognized

    Applications:
  • Instrumentation
  • Medical Equipment
  • Lighting
  • GPS Locating Devices
  • Data Acquisition
  • General industrial electronic applications

  • Product Added to Cart
    Conxall
    MULTI-CON PANEL #20 CRIMP
    Allied Stock #: 70933379
    Mfr's Part #: 4280-5SG-300
    $7.590 Each
    Quantity added: