Conxall 16980-5SG-522

Image may be a representation.
See specs for product details.
CABLE END SOCKET CRIMP; LONG BACKSHELL
Manufacturer #: 16980-5SG-522
Allied Stock #: 70932651
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$9.90 (Each)
25 $9.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Micro-Con-X Series
Mounting Type Cable Mount
Type Cable End
Voltage Rating 600 V
Primary Type Micro

Overview

Switchcraft Conxall Micro-ConX® Series — Sealed Circular Multi-Pin Connectors in a Variety of Sizes:

Utilizing a separate o-ring, Micro-Con-X® connectors are available up to 3-#20 pins/sockets, 4-#22 pins/sockets, and 7-#26 pins/sockets. Meets NEMA 6P when mated. Con-X Series Accessories: — A complete harsh enviroment circular connector system that offers the performance and reliability features of Mil spec connectors at the cost of commercial products. Available in 2 through 31 conductors, 12,16,20,22 and 26 AWG contacts.

Series Features:

  • 2 position #20 gold plated crimp style male pins
  • Short weathertight backshell w/.09-.14 grommet
  • Standard thermoplastic insert

    Con-X Family Features:
  • Maxi-Con-X 7-position Cable End connector
  • #12 (7 position) gold plated crimp style Pins
  • Weathertight backshell w/.21-.25 grommet
  • Field Installable Connector & Custom Cable Assemblies
  • Rating 4.8 thru 13.0A, 600V
  • Conductor Size #16 contacts, 16 thru 18 AWG
  • #20 contacts, 20 thru 24 AWG
  • Configuration 2 thru 5 #16 Contacts or 2 thru 8 #20 Contacts
  • Certification UL Recognized File #E150822 - 250V
  • CSA Certified File #181200 - 600V
  • IP-67 rating, at the face (when mated)
  • IP-67 molded cable assemblies (when mated)
  • All plastic design is light weight
  • Variety of standard options to meet all design specifications
  • Custom cable assemblies available
  • UL recognized

    Applications:
  • Instrumentation
  • Medical Equipment
  • Lighting
  • GPS Locating Devices
  • Data Acquisition
  • General industrial electronic applications

  • Product Added to Cart
    Conxall
    CABLE END SOCKET CRIMP; LONG BACKSHELL
    Allied Stock #: 70932651
    Mfr's Part #: 16980-5SG-522
    $9.900 Each
    Quantity added: