Comair Rotron MC24B3

Image may be a representation.
See specs for product details.
DC Fan, 24V, 120x120x32mm, 102CFM, 5.5W, 47.8dBA, 3700RPM, Wire Leads
Manufacturer #: MC24B3
Allied Stock #: 70332150
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$40.24 (Each)
1 $40.24
5 $36.22
12 $34.19
25 $32.15
50 $30.11
Availability

475 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Air Flow 102 CFM (2888 L/Min.)
Approximate Size 4.7 x 4.7 In. (120 x 120 mm)
Approximate Thickness 1.3 In. (33 mm)
Bearing Type Ball
Configuration Square
Current Rating 0.23 A
Dimensions 4.73 x 4.73 x 1.26 In. (120 x 120 x 32 mm)
Fan Type DC
Material Plastic
Maximum Operating Temperature 70 C
Minimum Operating Temperature -10 C
Noise Level 47.8 dBA
Power Rating 5.5 W
Primary Type Fan
Rotation CW
Series Muffin Series
Size 4.73 x 1.26 (120 x 32) In. (mm)
Speed 3700 RPM
Termination Wire Leads
Type Square
Voltage Rating 24 VDC

Overview

Comair Rotron DC Brushless Axial Fans
Comair Rotron DC brushless axial fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron DC fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended ball bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron DC fans provide a flexible and dependable cooling solution.
Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature: -40 to +85C

Product Added to Cart
Comair Rotron
DC Fan, 24V, 120x120x32mm, 102CFM, 5.5W, 47.8dBA, 3700RPM, Wire Leads
Allied Stock #: 70332150
Mfr's Part #: MC24B3
$40.240 Each
Quantity added: