Coleman Cable 51013-05-08

Image may be a representation.
See specs for product details.
Hook-Up Wire; 14 AWG; 19x27; THHN; THWN; PVCNylon; Black
Manufacturer #: 51013-05-08
Allied Stock #: 70038111
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$149.38 (Per 500 ft. Coil)
4 $149.38
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4

Multiples Of: 4
Product Specifications
Product Attribute Attribute Value Search
Outer Diameter 0.102"
Length 500' (152.4m)
Standards THHN
Stranding 19x27
Voltage, Operating 600 V RMS Max.
Wire Size 14 AWG
Wire Type THHN
Packaging Coil
Insulation Color Black
Temperature, Rating -20 to 105

Overview

THHN building wire is meant for use as general purpose wiring for installation in conduit or other recognized raceway. THHN may also be used for machine tool, appliance and control circuit wiring but is not designed for direct burial or wet locations.

Product Added to Cart
Coleman Cable
Hook-Up Wire; 14 AWG; 19x27; THHN; THWN; PVCNylon; Black
Allied Stock #: 70038111
Mfr's Part #: 51013-05-08
$149.380 Per 500 ft. Coil
Quantity added: