Coiltronics DR73-1R0-R

Image may be a representation.
See specs for product details.
Inductor; Shld Drm; Sngl Conduct; 1.0uH; 7.97Apk
Manufacturer #: DR73-1R0-R
Allied Stock #: 70037879
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.75 (Each)
1350 $0.75
5400 $0.73
10800 $0.71
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1350

Multiples Of: 1350
Product Specifications
Product Attribute Attribute Value Search
Series DR Series
Inductance 1 μH
Termination SMD
Type High Power

Overview

Features:

  • 125°C Maximum Total Temperature Operation
  • Current Range Up to 56 Amps Peak
  • Magnetic Shield
  • Secure Mounting
  • Ferrite Core Material
    Applications:
  • Computer, DVD Players, and Portable Power Devices
  • LCD Panels
  • DC-DC Converters
  • Buck, Boost, Forward, and Resonant Converters
  • Noise Filtering and Filter Chokes

  • Product Added to Cart
    Coiltronics
    Inductor; Shld Drm; Sngl Conduct; 1.0uH; 7.97Apk
    Allied Stock #: 70037879
    Mfr's Part #: DR73-1R0-R
    $0.750 Each
    Quantity added: