CML Innovative Technologies 19511331

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 0.315"; Bezel; Green; 130VAC; Tabs
Manufacturer #: 19511331
Allied Stock #: 70011688

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.56 (Each)
1 $5.56
25 $5.28
100 $5.02
250 $4.45
500 $4.35
Availability

423 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Prominent (Exterior) Bezel with Protection Tube LED Indicator
Series 1951 Series
Color Green
Current Rating 5 mA
Diameter, Mounting Hole 8 mm
Height 1.614" (41mm)
Lamp Life 60,000 hr
Lamp Type LED
Mounting Hole Size 0.319 in.
Mounting Type Panel Mount
Standards UL Listed, VDE Approved
Supply Voltage 130 VAC
Maximum Operating Temperature +60 C
Minimum Operating Temperature -25 C
Termination QC Tabs
Panel Thickness 5.5 mm (Max.)
Type Fixed Lamp
Voltage, Operating 130 VAC
Luminous Intensity 10 mcd
Life 100 hrs.
Voltage Rating 130 V

Overview

5.5 mm (Max.) Panel Thickness, 41 mm Height, Panel Mount LED Indicator

  • Shock and vibration proof
  • Extremely long lifetime
  • Easy to install
  • High degree of protection
  • Prominent (exterior) bezel 130 VAC and 230 VAC with protection tube IP67
    LED Indicators are with high brightness colored diffused 5 mm. These Leeds are fitted in high quality satin chrome, black chrome or matt chrome metal bezels, supplied with fixing nut and washer. Connection is by faston/solder tab terminals. Brass terminal

  • Product Added to Cart
    CML Innovative Technologies
    Indicator; Pnl Mnt; LED; Mnt-Sz 0.315"; Bezel; Green; 130VAC; Tabs
    Allied Stock #: 70011688
    Mfr's Part #: 19511331
    $5.560 Each
    Quantity added: