CML Innovative Technologies 192A2350

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 0.5"; Bezel; Red; 24VAC/VDC; Tabs; Sunlight Visibility
Manufacturer #: 192A2350
Allied Stock #: 70011792
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$5.61 (Each)
1 $5.61
25 $5.33
100 $5.06
250 $4.51
500 $4.25
Availability

44 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Standard Bezel Sunlight Visibility LED Indicator
Series 192A Series
Color Red
Current Rating 17 mA
Diameter, Mounting Hole 14 mm
Height 41 ± 2 mm
Lamp Life 80,000 hr
Lamp Type LED
Housing Material Matt Chrome
Mounting Hole Size 0.5 in.
Mounting Type Panel Mount
Standards UL Listed and VDE Approved
Supply Voltage 24 VDC
Maximum Operating Temperature 60 C
Minimum Operating Temperature -25 C
Termination QC Tabs
Panel Thickness 11 mm (Max.)
Type Fixed Lamp
Voltage, Operating 24 VAC/VDC
Luminous Intensity 700 mcd
Life 100 hrs.
Voltage Rating 24 V
Special Features Sunlight Visible

Overview

Panel Mount LED Indicator, Luminous Intensity 700 mcd, Operating Temperature -25 to +60 C

  • Shock and vibration proof
  • Extremely long lifetime
  • Easy to install
  • High degree of protection
  • Low power consumption
    LED Indicators are manufactured with high brightness colored diffused 10 mm LEDs. These LEDs are fitted in high quality metal bezels, supplied with fixing nut and washer.

  • Product Added to Cart
    CML Innovative Technologies
    Indicator; Pnl Mnt; LED; Mnt-Sz 0.5"; Bezel; Red; 24VAC/VDC; Tabs; Sunlight Visibility
    Allied Stock #: 70011792
    Mfr's Part #: 192A2350
    $5.610 Each
    Quantity added: