CML Innovative Technologies 18602352

Image may be a representation.
See specs for product details.
Lamp; LED; T-3 1/4; Bayonet; Yellow; 24VAC/VDC; 15mA; 300mcd; 100000 Hrs
Manufacturer #: 18602352
Allied Stock #: 70011841
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.76 (Each)
1 $4.76
25 $4.52
100 $4.30
250 $4.00
500 $3.57
Availability

90 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header BA9S Base StarLED Lamp with Bridge Rectifier
Color Yellow
Current Rating 15 mA
Current, Forward 15 mA
Height 0.984" (25mm)
Lamp Life 80,000 hr
Package Type T-1-3/4
Standards UL Listed
Type LED
Voltage, Nominal 24 VDC
Base Style (BA9S)
Luminous Intensity 300 mcd
Bulb Type T-3 1/4
Life 100000 hrs.
Wavelength, Peak 587 nm
Viewing Angle 30 Deg. °
Voltage Rating 24 VAC/VDC
Life Hours 100000
Color Emitted Yellow
Replacement Part For Based Incandescent Lamps

Overview

Extremely High Brightness with Low Current, Bayonet Based LED with Custom Color

  • Extremely high brightness with low current draw
  • Long life typically 100K hours vs. 10K hours
  • Low heat generation
  • Available in five standard colors
  • Custom colors available upon request
  • Shock and vibration proof
    Bayonet based LED with custom color. Extremely high brightness with low current. T-1-3/4 package type. Height is 25 mm. Lamp life 100000 hours.

  • Product Added to Cart
    CML Innovative Technologies
    Lamp; LED; T-3 1/4; Bayonet; Yellow; 24VAC/VDC; 15mA; 300mcd; 100000 Hrs
    Allied Stock #: 70011841
    Mfr's Part #: 18602352
    $4.760 Each
    Quantity added: