CML Innovative Technologies 18602351

Image may be a representation.
See specs for product details.
Lamp; LED; T-3 1/4; Bayonet; Green; 24VAC/VDC; 15mA; 2250mcd; 100000 Hrs
Manufacturer #: 18602351
Allied Stock #: 70011840
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.89 (Each)
1 $5.89
25 $5.60
100 $5.32
250 $4.96
500 $4.41
Availability

129 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header BA9S Base StarLED Lamp with Bridge Rectifier
Color Green
Current Rating 15 mA
Current, Forward 15 mA
Diameter, Mounting Hole 10 mm (Max.)
Height 0.984" (25mm) (Max.)
Lamp Life 60,000 hr
Package Type T-3-1/4
Maximum Operating Temperature 60 °C
Minimum Operating Temperature -20 °C
Type LED
Voltage, Nominal 24 VAC⁄VDC
Base Style (BA9S)
Luminous Intensity 2250 mcd
Bulb Type T-3 1/4
Life 100000 hrs.
Wavelength, Peak 525 nm
Voltage Rating 24 VAC/VDC
Life Hours 100000
Color Emitted Green
Replacement Part For Based Incandescent Lamps

Overview

Green , T-3-1/4 Package Type, 25 mm (Max.) Height, LED

  • Low heat generation
  • Shock and vibration proof
  • Line voltage units ideal for industrial applications
    LED nominal voltage is 130 VAC, due to production tolerances, color temperature variations may be detected within individual consignments.

  • Product Added to Cart
    CML Innovative Technologies
    Lamp; LED; T-3 1/4; Bayonet; Green; 24VAC/VDC; 15mA; 2250mcd; 100000 Hrs
    Allied Stock #: 70011840
    Mfr's Part #: 18602351
    $5.890 Each
    Quantity added: