Cherry Americas JW-4500

Image may be a representation.
See specs for product details.
Mouse; Wireless; 6 Button; 2.4 GHz; Nano USB; 600-1200 Adj dpi Resol; LED Indic; Black
Manufacturer #: JW-4500
Allied Stock #: 71202923

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.67 (Each)
1 $28.67
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
UPC Code 4025112088315

Overview

Cherry Americas JW-4500 is an ergonomic, wireless mouse that is designed to reduce wrist strain and offer excellent user comfort due to its unique angled design. This makes it the perfect mouse for office or home users who seek relief from extended computer activity.
It was designed with comfort for the user in mind, since so many of us experience wrist pain/fatigue and tension after long computer activity. With its unique upright shape, the hand rest on the mouse at a 45 degree angle resulting in a more natural posture that prevents discomfort of the joints and tendons. An abrasion-resistant surface ensures it will retain its luster, even after lots of use.
At the heart of the JW-4500 is an infrared movement sensor for precise pointer control. The sensor offers complete control of pointer actions, even for very detailed operations. The pointer speed can be adjusted by the user to their own personal preference with the press of an easy access, dedicated button (600/900/1200 dpi). In addition to the standard left/right buttons, there are 4 additional input buttons, including a clickable scroll wheel and two side buttons for improved web browser navigation.
Improve your computer time by using the Cherry JW-4500 ergonomic, wireless mouse.

Features:

  • PC & MAC compatibility
  • Extra small USB receiver in nano format
  • On-Board nano receiver storage
  • LED low battery status indicator
  • UL, CE, ROHS
  • Right-hand operation
  • 6 buttons including scroll wheel
  • 6 month battery life with supplied batteries (AAA)

  • Product Added to Cart
    Cherry Americas
    Mouse; Wireless; 6 Button; 2.4 GHz; Nano USB; 600-1200 Adj dpi Resol; LED Indic; Black
    Allied Stock #: 71202923
    Mfr's Part #: JW-4500
    $28.670 Each
    Quantity added: