Cherry Americas JM-0300

Image may be a representation.
See specs for product details.
Mouse; Corded; 3 Button; Blue Illumination; Optical; USB; Scroll Wheel; 1000dpi; Black
Manufacturer #: JM-0300
Allied Stock #: 70207492

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.26 (Each)
10 $17.26
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series JM-0300 Series
Housing Color Black
Dimensions 4.4" L x 2.7" W x 1.4" H
Interface USB
Resolution 1000 dpi
Type Optical Sensor
Weight 0.35 lbs.
Cord Length 1.8 m
Design Symmetrical
Number of Keys 3
Primary Type Mouse
Special Features Illuminated; Scroll Wheel
Warranty 2 Years
UPC Code 4025112074264

Overview

CHERRY JM0300 exceptional design with striking blue light on the sides and the scroll wheel is truly eye-catching on any work surface. The slip-proof sides made from solid rubber ensure smooth, accurate cursor control even in hectic situations. The GENTIX mouse can be connected quickly and easily to any Notebook, PC or Mac via the USB connection.
Features:

  • Reliable corded mouse with three keys and optical sensor
  • Striking blue light on sides and scroll wheel
  • Rubber side surfaces and rubber scroll wheel offer improved grip
  • Symmetrical design — suitable for left and right-handed users
  • High-resolution optical sensor with 1000 dpi resolution for precise and flowing cursor control
  • 1.8 m cable with USB connection for use on the laptop and PC

  • Product Added to Cart
    Cherry Americas
    Mouse; Corded; 3 Button; Blue Illumination; Optical; USB; Scroll Wheel; 1000dpi; Black
    Allied Stock #: 70207492
    Mfr's Part #: JM-0300
    $17.260 Each
    Quantity added: