Chemtronics ES1620

Image may be a representation.
See specs for product details.
Duster; Ultrajet All-Way Duster; 8 oz. aerosol
Manufacturer #: ES1620
Allied Stock #: 70206086

RoHS Compliant Part

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.13 (Each)
1 $17.13
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Ultrajet All-Way Series
Type Duster
Volume 8 oz (0.24L)
Weight 8 oz (0.24L)
Shelf Life 5 Years
Chemical Component Tetrafluoroethane
Dispensing Method Aerosol
Primary Type Cleaner
Special Features Non-Flammable

Overview

Ultrajet® All-Way Duster is a new innovative all-way spray duster with the biggest blast to clean anything fast. This compressed gas duster can be sprayed right-side up and upside down emitting a high pressure blast that cleans electronics without scratching delicate surfaces.

Features

  • Safe on plastics
  • Completely nonflammable
  • XXtra cleaning strength
  • 100% ultra-pure HFC-134a
  • Leaves no residue
  • Filtered to 0.2 microns

  • Product Added to Cart
    Chemtronics
    Duster; Ultrajet All-Way Duster; 8 oz. aerosol
    Allied Stock #: 70206086
    Mfr's Part #: ES1620
    $17.130 Each
    Quantity added: