Chemtronics ES1217

Image may be a representation.
See specs for product details.
Duster; Dusters & Freeze Sprays; 8 oz. aerosol
Manufacturer #: ES1217
Allied Stock #: 70206067

RoHS Compliant Part

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.30 (Each)
1 $11.30
Availability

0 can ship immediately.

46 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header High Pressure Duster
Series Duster Series
Type Duster
Volume 8 oz (0.24L)
Weight 8 oz (0.24L)
Shelf Life 5 Years
Chemical Component Tetrafluoroethane
Dispensing Method Aerosol
Primary Type Cleaner
Special Features Non-Flammable

Overview

Duster is an economical duster that removes particulates from electronic devices. This duster / cleaner is nonflammable, residue-free and won’t scratch delicate surfaces.

Features

  • Safe on plastics
  • Completely nonflammable
  • Regular cleaning strength
  • 100% ultra-pure HFC-134a
  • Leaves no residue
  • Filtered to 0.2 microns

  • Product Added to Cart
    Chemtronics
    Duster; Dusters & Freeze Sprays; 8 oz. aerosol
    Allied Stock #: 70206067
    Mfr's Part #: ES1217
    $11.300 Each
    Quantity added: