Chemtronics ES1029

Image may be a representation.
See specs for product details.
152a Blast General Purpose Duster; 10 oz (0.3L); Aerosol; SL: 5yr; Flammable
Manufacturer #: ES1029
Allied Stock #: 70206077

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.31 (Each)
12 $10.31
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12

Multiples Of: 12
Product Specifications
Product Attribute Attribute Value Search
Product Header 152a Blast™ General Purpose Duster
Series 152a Blast Series
Type Duster
Volume 10 oz (0.3kg)
Weight 10 oz (0.3kg)
Shelf Life 5 Years
Chemical Component 1, 1-Difluoroethane
Dispensing Method Aerosol
Primary Type Cleaner
Special Features Flammable

Overview

152a Blast™ is an economical general-purpose duster with a bigger blast for cleaning applications. Its exceptional purity jet instantly cleans surfaces free of particulate contamination. 152a Blast™ is engineered to remove dirt, dust, oxide particles and other airborne particles instantly, and can be used to facilitate the accelerated drying of solvent cleaners. Not for use near flames, ignition sources, nor sources of static discharge.

Features

  • Safe on plastics
  • Xtra cleaning strength
  • 63 psig at 70º F
  • 100% pure HFC-152a
  • Lower Global Warming Potential than HFC-134a
  • High pressure for contamination control
  • Removes dust, dirt and other dry contaminants

  • Product Added to Cart
    Chemtronics
    152a Blast General Purpose Duster; 10 oz (0.3L); Aerosol; SL: 5yr; Flammable
    Allied Stock #: 70206077
    Mfr's Part #: ES1029
    $10.310 Each
    Quantity added: