Chemtronics ES1020

Image may be a representation.
See specs for product details.
Ultrajet Duster; 10 oz; Aerosol; High Pressure Compressed Gas Duster; SL: 5 yrs
Manufacturer #: ES1020
Allied Stock #: 70206022

RoHS Compliant Part

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.25 (Each)
1 $21.25
Availability

113 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Ultrajet® Compressed Gas Duster
Series Ultrajet Series
Type Duster
Volume 10 oz (0.3kg)
Weight 10 oz (0.3kg)
Shelf Life 5 Years
Chemical Component Tetrafluoroethane
Dispensing Method Aerosol
Primary Type Cleaner
Special Features Non-Flammable

Overview

Ultrajet® compressed gas duster is a high pressure duster that cleans electronics without scratching delicate surfaces. This duster/ cleaner is nonflammable, residue-free and won’t scratch delicate surfaces.

Features

  • Safe on plastic
  • Completely nonflammable
  • XXtra cleaning strength
  • 100% ultra-pure HFC-134a
  • Filtered to 0.2 microns
  • Leaves no residue

  • Product Added to Cart
    Chemtronics
    Ultrajet Duster; 10 oz; Aerosol; High Pressure Compressed Gas Duster; SL: 5 yrs
    Allied Stock #: 70206022
    Mfr's Part #: ES1020
    $21.250 Each
    Quantity added: