Chemtronics ES1017

Image may be a representation.
See specs for product details.
Duster; 10 oz; Aerosol; Non-Flammable; Residue-Free; No VOC; 100% Ultra-Pure HFC-134a
Manufacturer #: ES1017
Allied Stock #: 70206042

RoHS Compliant Part

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.93 (Each)
1 $16.93
Availability

39 can ship immediately.

48 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header High Pressure Duster
Series Duster Series
Type Duster
Volume 10 oz (0.3kg)
Weight 10 oz (0.3kg)
Shelf Life 5 Years
Chemical Component Tetrafluoroethane
Dispensing Method Aerosol
Primary Type Cleaner
Special Features Non-Flammable

Overview

Duster is an economical duster that removes particulates from electronic devices. This duster / cleaner is nonflammable, residue-free and won’t scratch delicate surfaces.

Features

  • Safe on plastics
  • Completely nonflammable
  • Regular cleaning strength
  • 100% ultra-pure HFC-134a
  • Leaves no residue
  • Filtered to 0.2 microns

  • Product Added to Cart
    Chemtronics
    Duster; 10 oz; Aerosol; Non-Flammable; Residue-Free; No VOC; 100% Ultra-Pure HFC-134a
    Allied Stock #: 70206042
    Mfr's Part #: ES1017
    $16.930 Each
    Quantity added: