Chemtronics ES1015

Image may be a representation.
See specs for product details.
Ultrajet 70 General Purpose Duster; 10 oz (0.3L); Aerosol; SL: 5yr; Non-Flammable
Manufacturer #: ES1015
Allied Stock #: 70206144

RoHS Compliant Part

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.65 (Each)
1 $14.65
Availability

108 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Ultrajet® 70 General Purpose Duster
Series Ultrajet Series
Type Duster
Volume 10 oz (0.3kg)
Weight 10 oz (0.3kg)
Shelf Life 5 Years
Chemical Component Tetrafluoroethane
Dispensing Method Aerosol
Primary Type Cleaner
Special Features Non-Flammable

Overview

Cleans without Leaving a Scratch
Ultrajet 70 is an economical general-purpose duster with a new, bigger blast for electronic applications. Its exceptional-purity jet instantly cleans surfaces of particulate contamination. Ultrajet 70 is engineered to remove dirt, dust, oxide particles, and other airborne particles instantly, and can be used to facilitate the accelerated drying of solvent cleaners. This duster is generally compatible with most materials used in printed circuit board fabrication, including sensitive plastics and compounds. As with any duster/cleaner, compatibility must be determined on a non-critical area prior to use.

Features

  • Filtered to 0.2 Microns
  • Ozone Safe; CFC and HCFC Free
  • Nonflammable; May Be Used on Energized Equipment
  • Nonabrasive; Safe for Most Materials
  • Cleans Hard-to-Reach Areas

  • Product Added to Cart
    Chemtronics
    Ultrajet 70 General Purpose Duster; 10 oz (0.3L); Aerosol; SL: 5yr; Non-Flammable
    Allied Stock #: 70206144
    Mfr's Part #: ES1015
    $14.650 Each
    Quantity added: