Carol Brand / General Cable C3500.41.86

Image may be a representation.
See specs for product details.
COAXIAL CABLE; RG59/U; 1C/20; PLENUM; CL2P/CMP; NATURAL JKT
Manufacturer #: C3500.41.86
Allied Stock #: 70040805

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$551.01 (Per 1000 ft. Coil)
1 $551.01
5 $496.33
10 $451.52
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : RG59/U
Jacket Color : Natural
Diameter, Outer : 0.201 "
Impedance : 75 Ohms
Length : 1000' (304.8m)
Standards : UL CL2, CMP c(UL) CMP
Stranding : Solid
Wire Size : 20 AWG
Packaging : Coil
Shielding : Braid

Overview



20 Ga. Solid Copper-Clad Steel 45.9 O/Mft

Product Added to Cart
Carol Brand / General Cable
COAXIAL CABLE; RG59/U; 1C/20; PLENUM; CL2P/CMP; NATURAL JKT
Allied Stock #: 70040805
Mfr's Part #: C3500.41.86
$551.010 Per 1000 ft. Coil
Quantity added: