Carlo Gavazzi, Inc. SPM1151
Power Supply; AC-DC; 15V; 0.67A; 90-264V In; Enclosed; DIN Rail Mount; 10W; SPM Series
Manufacturer #:
SPM1151
Allied Stock #:
70014719
RoHS Compliant Part
Resources
- Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$47.39
(Each)
1 | $47.39 |
3 | $44.34 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | SPM Series | |
Configuration | Enclosed | |
Output Current | 0.67 A | |
Input Voltage | 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC | |
Mounting Type | DIN Rail Mount | |
Type | Industrial | |
Output Voltage | 15 VDC | |
Number of Outputs | 1 Output | |
Output Power | 10.1 W | |
Voltage, Input Range | 90-264 VAC | |
Primary Type | AC-DC |
Overview
Carlo Gavazzi SPM Series Switch Mode Power Supply
SPM series of modular switching power supplies from Carlo Gavazzi provide the user with a multi-purpose product suitable for use within automation & building applications. The SPM series is capable of providing up to 60W output power coupled with high efficiency