Carlo Gavazzi, Inc. SPD484801

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 48V; 10A; 93-264V In; Enclosed; DIN Rail Mount; 480W; SPD Series
Manufacturer #: SPD484801
Allied Stock #: 70014361
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$383.99 (Each)
1 $383.99
3 $359.22
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header SPD Switching Power Supply
Series SPD Series
Configuration Enclosed
Output Current 10 A
Input Voltage 93-264 VAC
Mounting Type DIN Rail Mount
Type Industrial
Output Voltage 48 VDC
Number of Outputs 1 Output
Operation PFC
Output Power 480 W
Voltage, Input Range 93-264 VAC
Primary Type AC-DC
Special Features Parallelable

Overview

It is presents a new range of power supplies especially designed for the automation market. The wide range of supply voltages and DC output voltages/power provide a multitude of choices for all low power electrical or electronic devices commonly used in automatic machinery. Components such as sensors, electromechanical relays, contactors, solid state relays, timers, temperature controllers, PLCs, process controllers, DC motors, solenoids, displays, etc. now have a reliable power source.

  • Metal housing
  • Screw terminals or detachable connectors
  • 90-264 VAC or 120-370 VDC input voltage
  • Output voltage adjustment
  • PFC function standard
  • Parallel function standard (selectable by front switch)
  • Short circuit, overload and over voltage protection
  • Relay output for power Ready signal (voltage free terminals)
  • -10 to +60 °C operating temperature without derating
  • High efficiency
  • cULus Listed, TUV Approved, CE Marked
  • RoHS Compliant

  • Product Added to Cart
    Carlo Gavazzi, Inc.
    Power Supply; AC-DC; 48V; 10A; 93-264V In; Enclosed; DIN Rail Mount; 480W; SPD Series
    Allied Stock #: 70014361
    Mfr's Part #: SPD484801
    $383.990 Each
    Quantity added: