Carlo Gavazzi, Inc. SPD121002

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; BI-PHASE SPD12VDC 100W SCREW TERMINALS
Manufacturer #: SPD121002
Allied Stock #: 70661315

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$213.76 (Each)
1 $213.76
3 $199.97
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SPD Series
Output Current 8.33 A
Output Voltage 12 VDC
Number of Outputs 1 Output
Output Power 100 W
Primary Type AC-DC
Product Added to Cart
Carlo Gavazzi, Inc.
Power Supply; AC-DC; BI-PHASE SPD12VDC 100W SCREW TERMINALS
Allied Stock #: 70661315
Mfr's Part #: SPD121002
$213.760 Each
Quantity added: