Carlo Gavazzi, Inc. SMS03NC

Image may be a representation.
See specs for product details.
14135222 SMS-03/NC SAFETY MAGNETIC SENSOR REV.2
Manufacturer #: SMS03NC
Allied Stock #: 70661287

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$128.11 (Each)
1 $128.11
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series SMS Series
Connection Type Cable 4-Wire
Dimensions 88x25x13 mm
Measurement Range 20-22 mm
Mounting Type Bracket/Panel
Temperature Range -25 to +70 °C
Current, Switching 0.25 A
IP Rating IP67
Output 2NO/NC

Overview

Rectangular Safety Magnetic Sensors SMS-03/NC
The model SMS-03/NC is characterized by multiple flux coding and by the 2NO safety outputs; it is also provided with a signalling NC contact.

Features:

  • Safety magnetic sensors for applications up to Safety Category 4 in conformity with EN 954-1
  • 2NO output functions
  • 1NC auxiliary output
  • Cable output connection
  • Rectangular case
  • Multiple Flux coding

  • Product Added to Cart
    Carlo Gavazzi, Inc.
    14135222 SMS-03/NC SAFETY MAGNETIC SENSOR REV.2
    Allied Stock #: 70661287
    Mfr's Part #: SMS03NC
    $128.110 Each
    Quantity added: