Carlo Gavazzi, Inc. RS1A23LA25

Image may be a representation.
See specs for product details.
Solid State Relay Screw Panel Mount; Zero; 25 A; 36 V ac/dc
Manufacturer #: RS1A23LA25
Allied Stock #: 70270951
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$41.59 (Each)
1 $41.59
3 $38.91
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series RS1A Series
Current Rating 25 A
Mounting Type Panel Mount
Termination Screw
Function Zero-Switching
Relay Type Solid State Relay

Overview

Carlo Gavazzi Zero-Switching Solid State Relay
Solid State relays with integral heatsink offer the user an excellent alternative to convensional relays. Comes equipped with an IP20 touch-safe cover can be easily detached to accomodate Ring Terminal connections and then be added back onto the relay. Integrated cooling fans are supplied with higher-rated relays, such as 75&90A variants

Product Added to Cart
Carlo Gavazzi, Inc.
Solid State Relay Screw Panel Mount; Zero; 25 A; 36 V ac/dc
Allied Stock #: 70270951
Mfr's Part #: RS1A23LA25
$41.590 Each
Quantity added: