Carlo Gavazzi, Inc. RPYA00324T

Image may be a representation.
See specs for product details.
3PDT 3 FORM C CONTACTS 10A 24VDC COIL TEST
Manufacturer #: RPYA00324T
Allied Stock #: 70659473
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$13.35 (Each)
1 $13.35
3 $12.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series RPYA Series
Current Rating 10 A
Contact Form 3PDT
Relay Type Electromechanical Relay
Voltage, Control 24 VDC
Product Added to Cart
Carlo Gavazzi, Inc.
3PDT 3 FORM C CONTACTS 10A 24VDC COIL TEST
Allied Stock #: 70659473
Mfr's Part #: RPYA00324T
$13.350 Each
Quantity added: