Skip to content

Carlo Gavazzi, Inc. PS21L-NT11W1-H00

Limit Switch, Adjustable Lvr Rlr, 1NO+1NC/Slow Action, IP65, PS Series

Mfr. Part #: PS21L-NT11W1-H00 / RS Stock #: 70630481

Carlo Gavazzi, Inc.

Carlo Gavazzi, Inc. PS21L-NT11W1-H00

Mfr. Part #: PS21L-NT11W1-H00
RS Stock #: 70630481

Description

Limit Switch, Adjustable Lvr Rlr, 1NO+1NC/Slow Action, IP65, PS Series

Out of Stock

Price

Qty.

Standard Price

1

$53.92

3

$51.58

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Adjustable Lever Roller
Contact Form
1 NC + 1 NO
Current Rating
3 A
Head Type
Adjustable Lever With Diameter 50 Rubber Roller
IP Rating
IP65
Special Features
High Mechanical Resistantance ; Double Insulation (For Thermoplastic Type) ; Zb Type Contact Blocks ; Current Ith = 10A ; Rated Insulation Voltage Ui = 500V ; UL ; CSA ; CE ; Conform With IEC 947-5-1 (EN 60947-5-1) ; Degree Of Protection IP65 (Thermoplastic) IP66 (Metal) ; Reinforced UL-V0 Thermoplastic Fiber-Glass Body ; Zinc Alloy (Zamack) Or Aluminium Body ; Positive Opening Operation ; Minimum Actuation Force/Torque ; Minimum Force To Achieve Positive Opening Operation ; Precise Operating Points (Consistency) ; Immune To Electromagnetic Disturbances
Termination
Screw
Voltage Rating
240 V