Carlo Gavazzi, Inc. PA18CLR30TO

Image may be a representation.
See specs for product details.
Sensor; 500 mA SCR; Retroreflective Sensing Mode; Photoelectric; 3 m; Plastic
Manufacturer #: PA18CLR30TO
Allied Stock #: 70014293
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$137.35 (Each)
1 $137.35
3 $128.49
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Cylindrical
Series PA18 Series
Connection Type Cable
Dimensions 71.5mm L x M18 x 1 Dia.
Indicator LED Yellow (Output ON)
Body Material PBTP⁄Thermoplastic Polyester
Material, Lens Plastic
Measurement Range 3 m
Mounting Type Panel Mount
Operating Temperature, Maximum 60 C
Operating Temperature, Minimum -20 C
Response Time 20 ms (Max.) (OFF-ON), 30 ms (Max.) (ON-OFF)
Standards UL Listed
Supply Voltage 250 VAC
Type Retroreflective Sensors
Weight 22 g
Current, Switching 500 mA
Light Source Modulated Infrared Light
Sensing Mode Retroreflective
Technology Photoelectric
IP Rating IP67
Output SCR-NO
Cable Length 2 m

Overview

Features:

  • For Sensing of Light Colored/Reflective Objects
  • Diffuse Reflective Types Up to 16 Inches (400 mm)
  • Retro Reflective Types Up to 9.8 Feet (3000 mm)
  • Rugged and Cost-Effective 18 mm Polyester Housing
  • Easy-to-View LED Indication
  • Adjustable Potentiometer Common Applications Include
  • Material Detection on a Conveyor
  • People and/or Vehicle Detection Through Doorway/Aisle
  • Detection of Parts in an Automation Process

  • Product Added to Cart
    Carlo Gavazzi, Inc.
    Sensor; 500 mA SCR; Retroreflective Sensing Mode; Photoelectric; 3 m; Plastic
    Allied Stock #: 70014293
    Mfr's Part #: PA18CLR30TO
    $137.350 Each
    Quantity added: