Carlo Gavazzi, Inc. ICB12LF04NO

Image may be a representation.
See specs for product details.
Sensor; Proximity; Inductive; M12; 4mm Range; 10-36VDC; NPN NO; 2m; PVC; Long
Manufacturer #: ICB12LF04NO
Allied Stock #: 70269956
RoHS Compliant

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70727554
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ICB Series
Measurement Range 4 mm
Supply Voltage 10-36 VDC
Output NPN-NO

Overview

Type ICB, Nickel-Plated Brass Housing
These inductive proximity switches are supplied in a standard nickel-plated brass housings. They are especially suited for applications demanding a high sensitivity range. Output is open collector NPN or PNP transistors.

Product Added to Cart
Carlo Gavazzi, Inc.
Sensor; Proximity; Inductive; M12; 4mm Range; 10-36VDC; NPN NO; 2m; PVC; Long
Allied Stock #: 70269956
Mfr's Part #: ICB12LF04NO
$52.490 Each
Quantity added: