Skip to content

Carlo Gavazzi, Inc. CTD9V20005AXXX

Current Transformer, Primary 2000, Secondary 5, 48 - 62 Hz, CTD9V Series

Mfr. Part #: CTD9V20005AXXX / RS Stock #: 70623835

Carlo Gavazzi, Inc.

Carlo Gavazzi, Inc. CTD9V20005AXXX

Mfr. Part #: CTD9V20005AXXX
RS Stock #: 70623835

Description

Current Transformer, Primary 2000, Secondary 5, 48 - 62 Hz, CTD9V Series

Out of Stock

Price

Qty.

Standard Price

3

$214.24

6

$204.80

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
6.36 in H X 3.61 in W X 1.57 in D
Mounting Type
Wall Mount
Operating Frequency
48-62 Hz
Primary Current
2000 A
Primary Type
Current Transformer
Ratio
400:01:00
Secondary Current
5 A