Carling Technologies VD51L104-6RZ00-000

Image may be a representation.
See specs for product details.
Switch; Rocker; DPDT; ON-NONE-ON; Illum; Neon; 125VAC; Red Lens; 15A; QC; No Legend
Manufacturer #: VD51L104-6RZ00-000
Allied Stock #: 71005489
RoHS Compliant

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Please contact local sales office for product availability.
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series V-Series

Overview

Carling V-Series V-Series Contura II, III Switches:

The V-Series Contura II & III snap-in rocker switches offer countless unique options including choices for ratings, circuits, colors, illuminations and symbols. These single or double pole switches feature removable actuators in a choice of actuator styles and colors, and can be illuminated with either square or bar shaped lenses. Actuators may be purchased and stocked separately. An optional plug-in terminal connector enables pre-wiring of wire harnesses. The Contura switches with sealed option, are certified to IP66/68, signifying complete protection against dust and prolonged spray and submersion under pressure, and are recognized to UL1500 - Ignition Protection for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant. Temperature ratings range from -40°C to +85°C.

Features:

  • Countless options for ratings, circuits, colors, illuminations and legends
  • Certified to IP66/68 for front panel components
  • Vibration, shock, thermoshock, moisture and salt spray resistant
  • Temperature range from -40°C to +85°C

    Applications:
  • On/Off Highway Equipment
  • Marine
  • Military Armored Vehicles
  • Mining Machinery and Equipment
  • Any application requiring environmental protection

  • Product Added to Cart
    Carling Technologies
    Switch; Rocker; DPDT; ON-NONE-ON; Illum; Neon; 125VAC; Red Lens; 15A; QC; No Legend
    Allied Stock #: 71005489
    Mfr's Part #: VD51L104-6RZ00-000
    $6.826 Each
    Quantity added: