Carling Technologies V8DAS001-JZZ00-000

Image may be a representation.
See specs for product details.
Switch; Paddle; SPDT; (ON)-OFF-(ON); Non-Illum; No Lens; Blk Actuator; 15A; QC; No Legend
Manufacturer #: V8DAS001-JZZ00-000
Allied Stock #: 70131594

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.12 (Each)
1 $5.12
10 $4.97
25 $4.83
Availability

0 can ship immediately.

99 on order.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Rectangle
Series V-Series
Contact Resistance 10 Milliohms (Max.) @ 4 VDC
Current Rating 20 A
Dielectric Strength 1500 V
Insulation Resistance 50 Megohms
Contact Material Silver Cad-Oxide, Silver Tin-Oxide, Fine Silver
Mounting Hole Size 0.83 x 1.45 In. In.
Mounting Type Snap-In
Number of Poles 1 Pole
Number of Positions 3
Standards UL Recognized, CSA Certified, VDE Approval
Maximum Operating Temperature 85 °C
Minimum Operating Temperature -40 °C
Termination QC Tabs
Type Rocker
Contact Form SPDT
Mechanical Life 15,000 Cycles Minimum
Operation (On)-Off-(On)
Voltage Rating 12 VAC VAC
Special Features Illuminated
IP Rating IP68

Overview

Carling V-Series V-Series Contura II, III Switches:

The V-Series Contura II & III snap-in rocker switches offer countless unique options including choices for ratings, circuits, colors, illuminations and symbols. These single or double pole switches feature removable actuators in a choice of actuator styles and colors, and can be illuminated with either square or bar shaped lenses. Actuators may be purchased and stocked separately. An optional plug-in terminal connector enables pre-wiring of wire harnesses. The Contura switches with sealed option, are certified to IP66/68, signifying complete protection against dust and prolonged spray and submersion under pressure, and are recognized to UL1500 - Ignition Protection for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant. Temperature ratings range from -40°C to +85°C.

Features:

  • Countless options for ratings, circuits, colors, illuminations and legends
  • Certified to IP66/68 for front panel components
  • Vibration, shock, thermoshock, moisture and salt spray resistant
  • Temperature range from -40°C to +85°C

    Applications:
  • On/Off Highway Equipment
  • Marine
  • Military Armored Vehicles
  • Mining Machinery and Equipment
  • Any application requiring environmental protection

  • Product Added to Cart
    Carling Technologies
    Switch; Paddle; SPDT; (ON)-OFF-(ON); Non-Illum; No Lens; Blk Actuator; 15A; QC; No Legend
    Allied Stock #: 70131594
    Mfr's Part #: V8DAS001-JZZ00-000
    $5.120 Each
    Quantity added: