Carling Technologies MU2-B-24-465-1-A21-B-E

Image may be a representation.
See specs for product details.
Circ. Breaker; Hyd/Mag; Push; 2-P; 6.5A; Ser. Trip; Med Delay; QC Tab; 125/250VAC; 80VDC
Manufacturer #: MU2-B-24-465-1-A21-B-E
Allied Stock #: 70131951

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$28.04 (Each)
3 $28.04
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 3

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Pushbutton
Series M Series
Current Rating 6.5 A
Dimensions 1.765 L x 1.304 W x 1.375 H in.
Mounting Type Chassis, Front Mount
Number of Poles 2 Pole
Standards CSA Accepted ; TUV Certified ; UL Recognized
Termination Stud
Time, Trip Medium Delay
Type Hydraulic/Magnetic
Voltage Rating 125 VAC ; 250 VAC ; 80 VDC
Primary Type Circuit Breaker

Overview

The M-Series is a low cost, miniature, hydraulic-magnetic circuit breaker which features a compact, space saving design, front panel snap-in mounting and a vertically mounted parallel pole configuration. It features various styling options to maximize your design flexibility. Choices include rocker, illuminated rocker, paddle and baton style handle actuators, push-to-reset and push-pull pushbutton actuators, as well as Visi-Rocker two color actuators. Our exclusive Rockerguard bezel helps prevent inadvertent actuation and a wiping contact mechanism assures long-term reliability. With over 16 different time delays, 5 terminal styles, a variety of panel hardware, various colors, and legend imprinting, it assures suitability for most any application design. Applications: Telecom/Datacom, marine, power generator, medical and transportation equipment power distribution systems.

Product Added to Cart
Carling Technologies
Circ. Breaker; Hyd/Mag; Push; 2-P; 6.5A; Ser. Trip; Med Delay; QC Tab; 125/250VAC; 80VDC
Allied Stock #: 70131951
Mfr's Part #: MU2-B-24-465-1-A21-B-E
$28.040 Each
Quantity added: