Carling Technologies MF2-B-64-615-1-BC4-7-C

Image may be a representation.
See specs for product details.
Circ. Breaker; Hyd/Mag; Rocker; 2-P; 15A; Ser. Trip; Med Delay; QC Tab; 125/250VAC; 80VDC
Manufacturer #: MF2-B-64-615-1-BC4-7-C
Allied Stock #: 70131946
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$35.50 (Each)
3 $35.50
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 3

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series M Series
Current Rating 15 A
Primary Type Circuit Breaker

Overview

The M-Series is a low cost, miniature, hydraulic-magnetic circuit breaker which features a compact, space saving design, front panel snap-in mounting and a vertically mounted parallel pole configuration. It features various styling options to maximize your design flexibility. Choices include rocker, illuminated rocker, paddle and baton style handle actuators, push-to-reset and push-pull pushbutton actuators, as well as Visi-Rocker two color actuators. Our exclusive Rockerguard bezel helps prevent inadvertent actuation and a wiping contact mechanism assures long-term reliability. With over 16 different time delays, 5 terminal styles, a variety of panel hardware, various colors, and legend imprinting, it assures suitability for most any application design. Applications: Telecom/Datacom, marine, power generator, medical and transportation equipment power distribution systems.

Product Added to Cart
Carling Technologies
Circ. Breaker; Hyd/Mag; Rocker; 2-P; 15A; Ser. Trip; Med Delay; QC Tab; 125/250VAC; 80VDC
Allied Stock #: 70131946
Mfr's Part #: MF2-B-64-615-1-BC4-7-C
$35.500 Each
Quantity added: