Carling Technologies 2FA52-73

Image may be a representation.
See specs for product details.
Switch; Toggle; 250 VAC; 10 A; SPST; 0.465 in. bat act.
Manufacturer #: 2FA52-73
Allied Stock #: 70132034

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.90 (Each)
1 $2.90
10 $2.81
25 $2.73
Availability

732 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Bat
Series F Series
Current Rating 10 A
Mounting Hole Size 0.5 In.
Mounting Type Panel Mount
Number of Poles 1 Pole
Number of Positions 2
Standards UL Listed, CSA Certified
Termination QC Tabs
Type Toggle
Contact Form SPST
Operation ON-NONE-OFF
Voltage Rating 125 VAC

Overview

Carling F Series - Single Pole Toggle Switches:

General purpose workhorses with options tailored to meet most any need. Ratings to 20A 277VAC, various actuator, bushing, termination, and circuit choices allow this versatile switch to easily integrate into a variety of different applications. The F-Series is appropriate for usage in low voltage DC applications.

Features:

  • Ratings to 20A
  • Suitable for low voltage 12/24V DC
  • Variety of termination options
  • Consult factory for large choice of bushing/toggle length combinations
  • Dialectic Strength: 1000V - live to dead metal parts
  • Electrical Life: 50,000 cycles - maintained, 25,000 cycles - momentary
  • Mechanical Life: 100,000 cycles
  • Operating Temperature: 0°F to 150°F (-17.8°C to +65.6°C)

    Applications:
  • Marine
  • Food Service
  • Generator
  • Industrial Control
  • Office Automation

  • Product Added to Cart
    Carling Technologies
    Switch; Toggle; 250 VAC; 10 A; SPST; 0.465 in. bat act.
    Allied Stock #: 70132034
    Mfr's Part #: 2FA52-73
    $2.900 Each
    Quantity added: