Caddock MP820-50.0-1%

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 50 Ohms; Pwr-Rtg 20 W; Tol 1%; Radial; TO-220; Heat Sink
Manufacturer #: MP820-50.0-1%
Allied Stock #: 70089433

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.15 (Each)
50 $4.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series Kool-Pak MP800 Series
Lead Pitch 0.2 in.
Length 0.58" (14.732mm)
Length, Lead 0.54 in.
Package Type TO-220-2
Power Rating 20 W
Resistance 50 Ohms
Temperature Coefficient -20 to +50 ppm⁄°C
Maximum Operating Temperature 175 °C
Minimum Operating Temperature -55 °C
Termination Radial Leads
Resistance, Thermal, Junction to Case 7.5 °C⁄W
Tolerance ±1 %
Element Material Thick Film
Voltage Rating 300 VDC
Special Features Heat Sink

Overview

Use your thermal design experience with power semiconductors in TO-220 style power packages to help you get the most out of this unique family of power resistors. The thermal design issues are the same where power handling capability is based on the case temperature which is maintained in your design.

Temperature Coefficient: ΔR taken at +175°C ref. to +25°C. 5.00 ohms and above: –20 to +50 ppm/°C 0.50 ohm to 4.99 ohm: –20 to +80 ppm/°C 0.050 ohm to 0.49 ohm: 0 to +200 ppm/°C 0.020 ohm to 0.049 ohm: 0 to +300 ppm/°C.
Measurement Note: For these specifications, resistance measurement shall be made at a point 0.2" (5 mm) from the resistor body.
Specifications

  • Thermal Resistance (Rφj-c): 7.50 °C/W
  • Voltage Rating: 300 Vrms AC
  • Non-Inductive Design
  • DWV: 1500 Vrms AC, the Resistor Element Is Isolated from the Metal Tab and Mounting Surface
    Power Rating Note: The case temperature is used to establish the max. applied power, see Derating Curve. The case temperature measurement is made with a thermocouple contacting the bottom mounting surface of the package (center of heat dissipating surface), the device mounted on the heat sink with thermal grease.

    Without a Heat Sink when in free air at +25°C the MP Resistors have the following power ratings: MP820 and MP821: 2.25 W; MP2060: 2.50 W.

  • Product Added to Cart
    Caddock
    Resistor; Thick Film; Res 50 Ohms; Pwr-Rtg 20 W; Tol 1%; Radial; TO-220; Heat Sink
    Allied Stock #: 70089433
    Mfr's Part #: MP820-50.0-1%
    $4.150 Each
    Quantity added: