Caddock MK632-100M-1%

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 100 Megohms; Pwr-Rtg 0.75 W; Tol 1%; Radial; Precision
Manufacturer #: MK632-100M-1%
Allied Stock #: 70089567
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 61
Pricing (USD) & Availability
Standard Pricing
$8.93 (Each)
1 $8.93
10 $7.57
25 $6.90
50 $6.33
100 $5.78
Availability

61 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MK Series
Dielectric Voltage 400 V
Height 0.290 in. ± 0.010 in.
Lead Pitch 0.200 in. +⁄- 0.015 in.
Length 0.29" (7.37mm)
Length, Lead 1.50 in. + 0.125 in.
Power Rating 0.75 W
Resistance 100 MOhms
Maximum Operating Temperature 175 °C
Minimum Operating Temperature -55 °C
Termination Radial Leads
Tolerance ±1 %
Element Material Thick Film
Diameter, Lead 0.025 in. +⁄- 0.002 in.
Voltage Rating 400 VDC
Special Features Precision
Length Tolerance +⁄- 0.010 in.

Overview

Type MK: Radial Lead Precision Power Film Resistor, 0.75 Watt, 1 Ohm to 100 Meg, 1% Tol.
Temperature Coefficient:

TC ref. to +25°C, ΔR taken at –15°C and +105°C
5 Ohm to 5 Meg: ±50 ppm/°C
10 Meg to 100 Meg: ±80 ppm/°C
1 Ohm to 4.99 Ohm: ±200 ppm/°C
Operating Temperature: –55°C to +175°C, 100% rated power at +125°C, derated linearly to zero at +175°C
Leadwire: Copper with Matte Tin (Sn) Finish
Soldering Note: The Type MK resistors are not generally compatible with “Lead(Pb)-Free” wave solder processes. The soldering profile must not cause the resistor terminal adjacent to the molded body of these resistors to exceed 219°C.
Features

  • CK06 Size with Compact Footprint
  • Non-Inductive Design
  • Can Replace Many Different Sizes of RN Type Resistors
  • Full Power Rating at +125°C
    Specifications
  • Rated at 400 Volts Maximum
  • –55°C to +175°C Operating Temperature Range
  • Full Power at +125°C

  • Product Added to Cart
    Caddock
    Resistor; Thick Film; Res 100 Megohms; Pwr-Rtg 0.75 W; Tol 1%; Radial; Precision
    Allied Stock #: 70089567
    Mfr's Part #: MK632-100M-1%
    $8.930 Each
    Quantity added: