C&K JSM08022SAQNR
Switch; Slide; Sub-Mini; SPDT; ON-MOM; 300mA; 4VDC; Surface Mount; R/A; Gull Wing; T/R
Manufacturer #:
JSM08022SAQNR
Allied Stock #:
70128195
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$1.58
(Each)
1800 | $1.58 |
Availability
0 can ship immediately.
Estimated Mfr. Lead Time: 11 weeks
Minimum Quantity: 1800
Multiples Of: 1800
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Actuator Type | Slide | |
Series | JSM Series | |
Current Rating | 0.3 A | |
Dielectric Strength | 100 VAC min. @ sea level | |
Mounting Type | Surface Mount | |
Contact Form | SPDT | |
Function | On-On | |
Voltage Rating | 4 VDC |
Overview
Surface mounted subminiature slide switches, under a half inch in length, are found in telecommunication, computer peripheral, thermostat and instrumentation applications.