C&K DS1D6AQ3

Image may be a representation.
See specs for product details.
Switch; Interlock P/B; SPDT; ON-MOM; Short Button Plunger; 10A; 125VAC; 6.3 x 0.8 Term
Manufacturer #: DS1D6AQ3
Allied Stock #: 70277499
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.07 (Each)
25 $5.07
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 25

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Plunger
Series DS Series
Current Rating 10 A
Mounting Type Panel Mount
Number of Positions 2
Standards UL CSA
Termination QC Tabs
Type Interlock
Contact Form SPDT
Operation Momentary
Voltage Rating 125 VAC

Overview

DS Series interlock pushbuttons can be applied as door, interlock, detection and circuit interrupt switches. Choice of momentary or momentary/pull operations available.

Product Added to Cart
C&K
Switch; Interlock P/B; SPDT; ON-MOM; Short Button Plunger; 10A; 125VAC; 6.3 x 0.8 Term
Allied Stock #: 70277499
Mfr's Part #: DS1D6AQ3
$5.070 Each
Quantity added: