C&K CA04J137207PQ

Image may be a representation.
See specs for product details.
Switch; Rocker; SPST; ON-OFF; Red Translucent Act; 125V Neon; O/I Legend; 15A; 125VAC; QC
Manufacturer #: CA04J137207PQ
Allied Stock #: 70272261

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 139
Pricing (USD) & Availability
Standard Pricing
$6.66 (Each)
1 $6.66
10 $6.39
25 $5.99
Availability

139 can ship immediately.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Rocker
Series CA Series
Current Rating 15 A
Termination QC tabs
Contact Form SPST
Illumination Illuminated
Operation On Off
Voltage Rating 125 VAC

Overview

CA Series Illuminated Power Rocker Switches

Features/Benefits:
15 Amps at 125 VAC
Illuminated Actuator
Various Actuator Styles

Typical Applications:
Power Outlet Strips
Appliances
Handling and Packaging Machines
RoHS Compliant

Product Added to Cart
C&K
Switch; Rocker; SPST; ON-OFF; Red Translucent Act; 125V Neon; O/I Legend; 15A; 125VAC; QC
Allied Stock #: 70272261
Mfr's Part #: CA04J137207PQ
$6.660 Each
Quantity added: