Skip to content
Bulgin

Bulgin SA3179/1

Mfr. Part #: SA3179/1
Allied Stock #: 70099260

Description

Contacts Standard Buccaneer 25-Way Solder Sockets

Availability

Can ship immediately:

174

Request Lead Time  

Price

Qty.

Standard Price

1

$11.25

5

$10.91

10

$10.34

50

$9.67

100

$8.89

250

$7.87

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Pack
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Current Rating 1 A
Family Name Buccaneer Power Family
Primary Type Sealed
Series Contact Pack Series
Temperature Range -20 C to +70 C
Type Socket
Voltage Rating 50V
Product Added to Cart
Bulgin
Contacts Standard Buccaneer 25-Way Solder Sockets
Allied Stock #: 70099260
Mfr's Part #: SA3179/1
$11.250 Pack
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: